Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP109(IGM,E)

DigiKey Part Number
TLP109(IGME)-ND
Manufacturer
Manufacturer Product Number
TLP109(IGM,E)
Description
OPTOISOLTR 3.75KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP109(IGM,E) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
20V
Packaging
Tube
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.64V
Number of Channels
1
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Min)
25% @ 10mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
75% @ 10mA
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Turn On / Turn Off Time (Typ)
450ns, 450ns
Supplier Device Package
6-SO, 5 Lead
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,28600 €12,86 €
1250,95968 €119,96 €
5000,84706 €423,53 €
1.0000,80317 €803,17 €
2.0000,76602 €1.532,04 €
5.0000,72549 €3.627,45 €
10.0000,70028 €7.002,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,10600 €