
TK33S10N1L,LQ | |
|---|---|
DigiKey Part Number | 264-TK33S10N1LLQTR-ND - Tape & Reel (TR) 264-TK33S10N1LLQCT-ND - Cut Tape (CT) 264-TK33S10N1LLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK33S10N1L,LQ |
Description | MOSFET N-CH 100V 33A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Ta) 125W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK33S10N1L,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.7mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2250 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,56200 € | 15,62 € |
| 100 | 1,07110 € | 107,11 € |
| 500 | 0,86124 € | 430,62 € |
| 1.000 | 0,80583 € | 805,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66818 € | 1.336,36 € |
| 4.000 | 0,65836 € | 2.633,44 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

