
TJ90S04M3L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TJ90S04M3LLXHQTR-ND - Tape & Reel (TR) 264-TJ90S04M3LLXHQCT-ND - Cut Tape (CT) 264-TJ90S04M3LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ90S04M3L,LXHQ |
Description | MOSFET P-CH 40V 90A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 90A (Ta) 180W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ90S04M3L,LXHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 172 nC @ 10 V |
Mfr | Vgs (Max) +10V, -20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7700 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 180W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK+ |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 45A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI068P04D1-AQ | Diotec Semiconductor | 2.886 | 4878-DI068P04D1-AQCT-ND | 37,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,37400 € | 13,74 € |
| 100 | 0,93610 € | 93,61 € |
| 500 | 0,74866 € | 374,33 € |
| 1.000 | 0,68838 € | 688,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63771 € | 1.275,42 € |
| 4.000 | 0,59511 € | 2.380,44 € |
| 6.000 | 0,57341 € | 3.440,46 € |
| 10.000 | 0,55686 € | 5.568,60 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |

