
TCTH022BE,LF(CT | |
|---|---|
DigiKey Part Number | 264-TCTH022BE,LF(CTTR-ND - Tape & Reel (TR) 264-TCTH022BE,LF(CT-ND - Cut Tape (CT) 264-TCTH022BE,LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTH022BE,LF(CT |
Description | OVER TEMP DETECTION IC IPTCO: 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel ESV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thermal | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.5V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 214µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,21980 € | 21,98 € |
| 500 | 0,19688 € | 98,44 € |
| 1.000 | 0,18834 € | 188,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17339 € | 693,56 € |
| 8.000 | 0,16683 € | 1.334,64 € |
| 12.000 | 0,16326 € | 1.959,12 € |
| 20.000 | 0,15901 € | 3.180,20 € |
| 28.000 | 0,15635 € | 4.377,80 € |
| 40.000 | 0,15365 € | 6.146,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |





