New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR5FM12A,RF

DigiKey Part Number
264-TCR5FM12ARFTR-ND - Tape & Reel (TR)
264-TCR5FM12ARFCT-ND - Cut Tape (CT)
264-TCR5FM12ARFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR5FM12A,RF
Description
500 MA FIXED OUTPUT LDO , 1.2 V,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.822V @ 500mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20700 €2,07 €
250,18400 €4,60 €
1000,15830 €15,83 €
2500,14616 €36,54 €
5000,13886 €69,43 €
1.0000,13285 €132,85 €
2.5000,12772 €319,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12268 €613,40 €
10.0000,11953 €1.195,30 €
15.0000,11795 €1.769,25 €
25.0000,11621 €2.905,25 €
35.0000,11519 €4.031,65 €
50.0000,11420 €5.710,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €