Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3UM12A,LF(SE

DigiKey Part Number
264-TCR3UM12ALF(SETR-ND - Tape & Reel (TR)
264-TCR3UM12ALF(SECT-ND - Cut Tape (CT)
264-TCR3UM12ALF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UM12A,LF(SE
Description
IC REG LINEAR 1.2V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.857V @ 300mA
Current - Output
Current - Quiescent (Iq)
580 nA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12200 €1,22 €
250,10800 €2,70 €
1000,09230 €9,23 €
2500,08464 €21,16 €
5000,08008 €40,04 €
1.0000,07630 €76,30 €
2.5000,07233 €180,83 €
5.0000,06993 €349,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06796 €679,60 €
20.0000,06634 €1.326,80 €
30.0000,06552 €1.965,60 €
50.0000,06462 €3.231,00 €
70.0000,06410 €4.487,00 €
100.0000,06359 €6.359,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €