
TCR3UM10A,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3UM10ALF(SETR-ND - Tape & Reel (TR) 264-TCR3UM10ALF(SECT-ND - Cut Tape (CT) 264-TCR3UM10ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UM10A,LF(SE |
Description | IC REG LINEAR 1V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.057V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 580 nA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06796 € | 679,60 € |
| 20.000 | 0,06634 € | 1.326,80 € |
| 30.000 | 0,06552 € | 1.965,60 € |
| 50.000 | 0,06462 € | 3.231,00 € |
| 70.000 | 0,06410 € | 4.487,00 € |
| 100.000 | 0,06359 € | 6.359,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10800 € | 2,70 € |
| 100 | 0,09230 € | 9,23 € |
| 250 | 0,08464 € | 21,16 € |
| 500 | 0,08008 € | 40,04 € |
| 1.000 | 0,07630 € | 76,30 € |
| 2.500 | 0,07233 € | 180,83 € |
| 5.000 | 0,06993 € | 349,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,22080 € | 5,52 € |
| 100 | 0,16580 € | 16,58 € |
| 250 | 0,13884 € | 34,71 € |
| 500 | 0,12224 € | 61,12 € |
| 1.000 | 0,10833 € | 108,33 € |
| 2.500 | 0,09335 € | 233,38 € |
| 5.000 | 0,08413 € | 420,65 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

