
TCR3LM18A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3LM18A,RFTR-ND - Tape & Reel (TR) 264-TCR3LM18A,RFCT-ND - Cut Tape (CT) 264-TCR3LM18A,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3LM18A,RF |
Description | IC REG LINEAR 1.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.445V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10620 € | 10,62 € |
| 250 | 0,09760 € | 24,40 € |
| 500 | 0,09242 € | 46,21 € |
| 1.000 | 0,08816 € | 88,16 € |
| 2.500 | 0,08366 € | 209,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08095 € | 404,75 € |
| 10.000 | 0,07872 € | 787,20 € |
| 15.000 | 0,07760 € | 1.164,00 € |
| 25.000 | 0,07636 € | 1.909,00 € |
| 35.000 | 0,07564 € | 2.647,40 € |
| 50.000 | 0,07495 € | 3.747,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

