
TCR2EN28,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2EN28LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN28LF(SECT-ND - Cut Tape (CT) 264-TCR2EN28LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN28,LF(SE |
Description | IC REG LINEAR 2.8V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09040 € | 2,26 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,07040 € | 17,60 € |
| 500 | 0,06648 € | 33,24 € |
| 1.000 | 0,06326 € | 63,26 € |
| 2.500 | 0,05986 € | 149,65 € |
| 5.000 | 0,05781 € | 289,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05613 € | 561,30 € |
| 20.000 | 0,05474 € | 1.094,80 € |
| 30.000 | 0,05405 € | 1.621,50 € |
| 50.000 | 0,05328 € | 2.664,00 € |
| 70.000 | 0,05283 € | 3.698,10 € |
| 100.000 | 0,05240 € | 5.240,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

