Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EE32,LM(CT

DigiKey Part Number
TCR2EE32LM(CTTR-ND - Tape & Reel (TR)
TCR2EE32LM(CTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TCR2EE32,LM(CT
Description
IC REG LINEAR 3.2V 200MA ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.080
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07700 €0,77 €
250,06720 €1,68 €
1000,05650 €5,65 €
2500,05160 €12,90 €
5000,04858 €24,29 €
1.0000,04613 €46,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04242 €169,68 €
8.0000,04105 €328,40 €
12.0000,04036 €484,32 €
20.0000,03959 €791,80 €
28.0000,03915 €1.096,20 €
40.0000,03872 €1.548,80 €
100.0000,03779 €3.779,00 €
200.0000,03724 €7.448,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €