TC7WH125FK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.823
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.718
Unit Price: 0,48000 €
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WH125FK

DigiKey Part Number
TC7WH125FKTR-ND - Tape & Reel (TR)
TC7WH125FKCT-ND - Cut Tape (CT)
TC7WH125FKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WH125FK
Description
IC BUFFER NON-INVERT 5.5V 8-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WH125FK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11459 €343,77 €
6.0000,11125 €667,50 €
9.0000,10958 €986,22 €
15.0000,10772 €1.615,80 €
21.0000,10664 €2.239,44 €
30.0000,10560 €3.168,00 €
75.0000,10336 €7.752,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €