Inverter IC 3 Channel Schmitt Trigger 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7W14FK,LF

DigiKey Part Number
TC7W14FKLFTR-ND - Tape & Reel (TR)
TC7W14FKLFCT-ND - Cut Tape (CT)
TC7W14FKLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7W14FK,LF
Description
IC INVERT SCHMITT 3CH 3INP 8SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7W14FK,LF Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-SSOP
Features
Schmitt Trigger
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14800 €1,48 €
250,13080 €3,27 €
1000,11200 €11,20 €
2500,10308 €25,77 €
5000,09768 €48,84 €
1.0000,09324 €93,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08775 €263,25 €
6.0000,08507 €510,42 €
9.0000,08372 €753,48 €
15.0000,08223 €1.233,45 €
21.0000,08136 €1.708,56 €
30.0000,08052 €2.415,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €