NAND Gate IC 2 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7W00FK,LF

DigiKey Part Number
264-TC7W00FK,LFTR-ND - Tape & Reel (TR)
264-TC7W00FK,LFCT-ND - Cut Tape (CT)
264-TC7W00FK,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7W00FK,LF
Description
IC GATE NAND 2CH 2-INP 8SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7W00FK,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-SSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14600 €1,46 €
250,12920 €3,23 €
1000,11060 €11,06 €
2500,10168 €25,42 €
5000,09636 €48,18 €
1.0000,09197 €91,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08654 €259,62 €
6.0000,08389 €503,34 €
9.0000,08256 €743,04 €
15.0000,08108 €1.216,20 €
21.0000,08022 €1.684,62 €
30.0000,07939 €2.381,70 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €