NAND Gate IC 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7S00FU,LF

DigiKey Part Number
TC7S00FULFTR-ND - Tape & Reel (TR)
TC7S00FULFCT-ND - Cut Tape (CT)
TC7S00FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7S00FU,LF
Description
IC GATE NAND 1CH 2-INP 5SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7S00FU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-SSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11000 €1,10 €
250,09640 €2,41 €
1000,08200 €8,20 €
2500,07516 €18,79 €
5000,07104 €35,52 €
1.0000,06764 €67,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06344 €190,32 €
6.0000,06139 €368,34 €
9.0000,06036 €543,24 €
15.0000,05922 €888,30 €
21.0000,05855 €1.229,55 €
30.0000,05791 €1.737,30 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €