
TC75W56FK,LF | |
|---|---|
DigiKey Part Number | TC75W56FKLFTR-ND - Tape & Reel (TR) TC75W56FKLFCT-ND - Cut Tape (CT) TC75W56FKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75W56FK,LF |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75W56FK,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 680ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15960 € | 3,99 € |
| 100 | 0,13740 € | 13,74 € |
| 250 | 0,12668 € | 31,67 € |
| 500 | 0,12024 € | 60,12 € |
| 1.000 | 0,11495 € | 114,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10840 € | 325,20 € |
| 6.000 | 0,10519 € | 631,14 € |
| 9.000 | 0,10359 € | 932,31 € |
| 15.000 | 0,10181 € | 1.527,15 € |
| 21.000 | 0,10077 € | 2.116,17 € |
| 30.000 | 0,09977 € | 2.993,10 € |
| 75.000 | 0,09762 € | 7.321,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

