
TC74LCX125FK(EL,K) | |
|---|---|
DigiKey Part Number | 264-TC74LCX125FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74LCX125FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74LCX125FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX125FK(EL,K) |
Description | IC BUFF NON-INVERT 3.6V 14-VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX125FK(EL,K) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 14-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22320 € | 5,58 € |
| 100 | 0,19320 € | 19,32 € |
| 250 | 0,17892 € | 44,73 € |
| 500 | 0,17032 € | 85,16 € |
| 1.000 | 0,16327 € | 163,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15104 € | 377,60 € |
| 5.000 | 0,14666 € | 733,30 € |
| 7.500 | 0,14446 € | 1.083,45 € |
| 12.500 | 0,14203 € | 1.775,37 € |
| 17.500 | 0,14061 € | 2.460,68 € |
| 25.000 | 0,13924 € | 3.481,00 € |
| 62.500 | 0,13630 € | 8.518,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


