
TC74HC4066AF-ELF | |
|---|---|
DigiKey Part Number | TC74HC4066AF-ELFTR-ND - Tape & Reel (TR) TC74HC4066AF-ELFCT-ND - Cut Tape (CT) TC74HC4066AF-ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC4066AF-ELF |
Description | IC SWITCH SPST-NOX4 80OHM 14SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC4066AF-ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 18ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,21840 € | 5,46 € |
| 100 | 0,18890 € | 18,89 € |
| 250 | 0,17484 € | 43,71 € |
| 500 | 0,16638 € | 83,19 € |
| 1.000 | 0,15942 € | 159,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14908 € | 298,16 € |
| 4.000 | 0,14450 € | 578,00 € |
| 6.000 | 0,14221 € | 853,26 € |
| 10.000 | 0,13967 € | 1.396,70 € |
| 14.000 | 0,13819 € | 1.934,66 € |
| 20.000 | 0,13676 € | 2.735,20 € |
| 50.000 | 0,13368 € | 6.684,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

