
TC74AC14F(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74AC14F(EL,F)TR-ND - Tape & Reel (TR) 264-TC74AC14F(EL,F)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC74AC14F(EL,F) |
Description | IC INVERT SCHMITT 6CH 6IN 14SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74AC14F(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.1V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25280 € | 6,32 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,20340 € | 50,85 € |
| 500 | 0,19378 € | 96,89 € |
| 1.000 | 0,18697 € | 186,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17399 € | 347,98 € |
| 4.000 | 0,16879 € | 675,16 € |
| 6.000 | 0,16618 € | 997,08 € |
| 10.000 | 0,16330 € | 1.633,00 € |
| 14.000 | 0,16161 € | 2.262,54 € |
| 20.000 | 0,15999 € | 3.199,80 € |
| 50.000 | 0,15650 € | 7.825,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

