
TC62D723FNG,C,EL | |
|---|---|
DigiKey Part Number | TC62D723FNGCELTR-ND - Tape & Reel (TR) TC62D723FNGCELCT-ND - Cut Tape (CT) TC62D723FNGCELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC62D723FNG,C,EL |
Description | IC LED DRVR LINEAR 90MA 24HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC62D723FNG,C,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 90mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14400 € | 21,44 € |
| 25 | 1,96560 € | 49,14 € |
| 100 | 1,76930 € | 176,93 € |
| 250 | 1,67572 € | 418,93 € |
| 500 | 1,65248 € | 826,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53470 € | 3.069,40 € |
| 4.000 | 1,50326 € | 6.013,04 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,34620 € |

