Standard (General Purpose) Amplifier 1 Circuit SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75S101F(TE85L,F)

DigiKey Part Number
TC75S101F(TE85LF)TR-ND - Tape & Reel (TR)
TC75S101F(TE85LF)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TC75S101F(TE85L,F)
Description
IC OPAMP GP 1 CIRCUIT SMV
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SMV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.15V/µs
Current - Input Bias
0.1 pA
Voltage - Input Offset
1.2 mV
Current - Supply
63µA
Current - Output / Channel
1.5 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.819
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,34300 €3,43 €
250,30640 €7,66 €
1000,26690 €26,69 €
2500,24804 €62,01 €
5000,23668 €118,34 €
1.0000,22733 €227,33 €
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €