
TC4001BF(EL,N,F) | |
|---|---|
DigiKey Part Number | 264-TC4001BF(EL,N,F)TR-ND - Tape & Reel (TR) 264-TC4001BF(EL,N,F)CT-ND - Cut Tape (CT) 264-TC4001BF(EL,N,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4001BF(EL,N,F) |
Description | IC GATE NOR 4CH 2-INP 14SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4001BF(EL,N,F) Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23360 € | 5,84 € |
| 100 | 0,20240 € | 20,24 € |
| 250 | 0,18744 € | 46,86 € |
| 500 | 0,17852 € | 89,26 € |
| 1.000 | 0,17165 € | 171,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16508 € | 330,16 € |
| 4.000 | 0,16008 € | 640,32 € |
| 6.000 | 0,15758 € | 945,48 € |
| 10.000 | 0,15481 € | 1.548,10 € |
| 14.000 | 0,15319 € | 2.144,66 € |
| 20.000 | 0,15163 € | 3.032,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

