Motor Driver BiCDMOS Parallel, PWM 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67H410FTG,EL

DigiKey Part Number
TB67H410FTGELTR-ND - Tape & Reel (TR)
TB67H410FTGELCT-ND - Cut Tape (CT)
TB67H410FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H410FTG,EL
Description
IC MTR DRIVER 4.75V-5.25V 48WQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver BiCDMOS Parallel, PWM 48-WQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel, PWM
Technology
BiCDMOS
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 47V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,53100 €15,31 €
251,39800 €34,95 €
1001,25170 €125,17 €
2501,18212 €295,53 €
5001,14012 €570,06 €
1.0001,10555 €1.105,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,05370 €4.214,80 €
8.0001,03444 €8.275,52 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,42190 €