
TB67H400AHG | |
|---|---|
DigiKey Part Number | 264-TB67H400AHG-ND |
Manufacturer | |
Manufacturer Product Number | TB67H400AHG |
Description | IC MOTOR DRVR 4.75V-5.25V 25HZIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 25-HZIP |
Datasheet | Datasheet |
EDA/CAD Models | TB67H400AHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 6A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 47V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 25-SIP Formed Leads | |
Supplier Device Package | 25-HZIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,11100 € | 41,11 € |
| 25 | 3,80000 € | 95,00 € |
| 100 | 3,45810 € | 345,81 € |
| 250 | 3,29508 € | 823,77 € |
| 510 | 3,19431 € | 1.629,10 € |
| 1.020 | 3,11393 € | 3.176,21 € |
| 2.550 | 3,02905 € | 7.724,08 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,25950 € |


