
TB67H303HG | |
|---|---|
DigiKey Part Number | TB67H303HG-ND |
Manufacturer | |
Manufacturer Product Number | TB67H303HG |
Description | IC MOTOR DRIVER 8V-42V 25HZIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 25-HZIP |
Datasheet | Datasheet |
EDA/CAD Models | TB67H303HG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 8V ~ 42V | |
Voltage - Load | 8V ~ 42V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 25-SIP Formed Leads | |
Supplier Device Package | 25-HZIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 17 | 5,02765 € | 85,47 € |
| 34 | 4,77000 € | 162,18 € |
| 102 | 4,45127 € | 454,03 € |
| 255 | 4,25110 € | 1.084,03 € |
| 510 | 4,13045 € | 2.106,53 € |
| 1.003 | 4,03334 € | 4.045,44 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 7,95600 € |


