
TB62747AFG,EL | |
|---|---|
DigiKey Part Number | TB62747AFGEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB62747AFG,EL |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 26V | |
Current - Output / Channel | 45mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.236", 6.00mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |

