


TB62747AFG,C8,EL | |
|---|---|
DigiKey Part Number | 264-TB62747AFGC8ELTR-ND - Tape & Reel (TR) 264-TB62747AFGC8ELCT-ND - Cut Tape (CT) 264-TB62747AFGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62747AFG,C8,EL |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 26V | |
Current - Output / Channel | 45mA | |
Frequency | - | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.236", 6.00mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,61120 € | 15,28 € |
| 100 | 0,53940 € | 53,94 € |
| 250 | 0,50512 € | 126,28 € |
| 500 | 0,48448 € | 242,24 € |
| 1.000 | 0,46749 € | 467,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45350 € | 907,00 € |
| 4.000 | 0,44198 € | 1.767,92 € |
| 6.000 | 0,43622 € | 2.617,32 € |
| 10.000 | 0,42983 € | 4.298,30 € |
| 14.000 | 0,42609 € | 5.965,26 € |
| 20.000 | 0,42250 € | 8.450,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

