Standard (General Purpose) Amplifier 2 Circuit 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA75W558FU,LF

DigiKey Part Number
TA75W558FULFTR-ND - Tape & Reel (TR)
TA75W558FULFCT-ND - Cut Tape (CT)
TA75W558FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA75W558FU,LF
Description
IC OPAMP GP 2 CIRCUIT 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TA75W558FU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20100 €2,01 €
250,17840 €4,46 €
1000,15370 €15,37 €
2500,14188 €35,47 €
5000,13482 €67,41 €
1.0000,12899 €128,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12177 €365,31 €
6.0000,11824 €709,44 €
9.0000,11648 €1.048,32 €
15.0000,11452 €1.717,80 €
21.0000,11337 €2.380,77 €
30.0000,11227 €3.368,10 €
75.0000,10990 €8.242,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €