Mosfet Array 30V 500mA (Ta) 500mW (Ta) Surface Mount UF6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6N24TU,LF

DigiKey Part Number
SSM6N24TULFTR-ND - Tape & Reel (TR)
SSM6N24TULFCT-ND - Cut Tape (CT)
SSM6N24TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N24TU,LF
Description
MOSFET 2N-CH 30V 0.5A UF6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 500mA (Ta) 500mW (Ta) Surface Mount UF6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N24TU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)
Rds On (Max) @ Id, Vgs
145mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
245pF @ 10V
Power - Max
500mW (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
UF6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30600 €3,06 €
1000,19470 €19,47 €
5000,14684 €73,42 €
1.0000,13138 €131,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10837 €325,11 €
6.0000,09876 €592,56 €
9.0000,09386 €844,74 €
15.0000,08835 €1.325,25 €
21.0000,08509 €1.786,89 €
30.0000,08192 €2.457,60 €
75.0000,07961 €5.970,75 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,58500 €