


SSM6J503NU,LF | |
|---|---|
DigiKey Part Number | SSM6J503NULFTR-ND - Tape & Reel (TR) SSM6J503NULFCT-ND - Cut Tape (CT) SSM6J503NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J503NU,LF |
Description | MOSFET P-CH 20V 6A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J503NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32.4mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.8 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19860 € | 19,86 € |
| 500 | 0,14992 € | 74,96 € |
| 1.000 | 0,13418 € | 134,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11074 € | 332,22 € |
| 6.000 | 0,10096 € | 605,76 € |
| 9.000 | 0,09597 € | 863,73 € |
| 15.000 | 0,09037 € | 1.355,55 € |
| 21.000 | 0,08705 € | 1.828,05 € |
| 30.000 | 0,08382 € | 2.514,60 € |
| 75.000 | 0,08176 € | 6.132,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |


