
SSM6J213FE(TE85L,F | |
|---|---|
DigiKey Part Number | SSM6J213FE(TE85LFTR-ND - Tape & Reel (TR) SSM6J213FE(TE85LFCT-ND - Cut Tape (CT) SSM6J213FE(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J213FE(TE85L,F |
Description | MOSFET P CH 20V 2.6A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.6A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J213FE(TE85L,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18020 € | 18,02 € |
| 500 | 0,13526 € | 67,63 € |
| 1.000 | 0,12072 € | 120,72 € |
| 2.000 | 0,10848 € | 216,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08899 € | 355,96 € |
| 8.000 | 0,08112 € | 648,96 € |
| 12.000 | 0,07711 € | 925,32 € |
| 20.000 | 0,07260 € | 1.452,00 € |
| 28.000 | 0,06993 € | 1.958,04 € |
| 40.000 | 0,06734 € | 2.693,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

