
SSM3K48FU,LF | |
|---|---|
DigiKey Part Number | SSM3K48FULFTR-ND - Tape & Reel (TR) SSM3K48FULFCT-ND - Cut Tape (CT) SSM3K48FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K48FU,LF |
Description | MOSFET N-CH 30V 100MA USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K48FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3.2Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.1 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09210 € | 9,21 € |
| 500 | 0,06782 € | 33,91 € |
| 1.000 | 0,05996 € | 59,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04843 € | 145,29 € |
| 6.000 | 0,04352 € | 261,12 € |
| 9.000 | 0,04101 € | 369,09 € |
| 15.000 | 0,03819 € | 572,85 € |
| 21.000 | 0,03652 € | 766,92 € |
| 30.000 | 0,03490 € | 1.047,00 € |
| 75.000 | 0,03133 € | 2.349,75 € |
| 150.000 | 0,02913 € | 4.369,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

