
SSM3J377R,LF | |
|---|---|
DigiKey Part Number | SSM3J377RLFTR-ND - Tape & Reel (TR) SSM3J377RLFCT-ND - Cut Tape (CT) SSM3J377RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J377R,LF |
Description | MOSFET P-CH 20V 3.9A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.9A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J377R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 93mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12180 € | 12,18 € |
| 500 | 0,09026 € | 45,13 € |
| 1.000 | 0,08004 € | 80,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06077 € | 182,31 € |
| 6.000 | 0,05482 € | 328,92 € |
| 9.000 | 0,05179 € | 466,11 € |
| 15.000 | 0,04838 € | 725,70 € |
| 21.000 | 0,04635 € | 973,35 € |
| 30.000 | 0,04439 € | 1.331,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |



