Parametric Equivalent

RN4989(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-RN4989(TE85LF)TR-ND - Tape & Reel (TR) 264-RN4989(TE85LF)CT-ND - Cut Tape (CT) 264-RN4989(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4989(TE85L,F) |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10230 € | 10,23 € |
| 500 | 0,07558 € | 37,79 € |
| 1.000 | 0,06690 € | 66,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05419 € | 162,57 € |
| 6.000 | 0,04878 € | 292,68 € |
| 9.000 | 0,04602 € | 414,18 € |
| 15.000 | 0,04292 € | 643,80 € |
| 21.000 | 0,04109 € | 862,89 € |
| 30.000 | 0,03930 € | 1.179,00 € |
| 75.000 | 0,03538 € | 2.653,50 € |
| 150.000 | 0,03347 € | 5.020,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |


