
RN4901,LF(CT | |
|---|---|
DigiKey Part Number | RN4901LF(CTTR-ND - Tape & Reel (TR) RN4901LF(CTCT-ND - Cut Tape (CT) RN4901LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4901,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4901,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05634 € | 28,17 € |
| 1.000 | 0,04966 € | 49,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03992 € | 119,76 € |
| 6.000 | 0,03576 € | 214,56 € |
| 9.000 | 0,03363 € | 302,67 € |
| 15.000 | 0,03124 € | 468,60 € |
| 21.000 | 0,02982 € | 626,22 € |
| 30.000 | 0,02844 € | 853,20 € |
| 75.000 | 0,02541 € | 1.905,75 € |
| 150.000 | 0,02354 € | 3.531,00 € |
| 300.000 | 0,02267 € | 6.801,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

