
RN4901,LF(CT | |
|---|---|
DigiKey Part Number | RN4901LF(CTTR-ND - Tape & Reel (TR) RN4901LF(CTCT-ND - Cut Tape (CT) RN4901LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4901,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4901,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz, 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4981,LXHF(CT | Toshiba Semiconductor and Storage | 6.000 | 264-RN4981LXHF(CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,08020 € | 8,02 € |
| 500 | 0,05876 € | 29,38 € |
| 1.000 | 0,05180 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04293 € | 128,79 € |
| 6.000 | 0,03845 € | 230,70 € |
| 9.000 | 0,03616 € | 325,44 € |
| 15.000 | 0,03359 € | 503,85 € |
| 21.000 | 0,03206 € | 673,26 € |
| 30.000 | 0,03058 € | 917,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

