
RN2424(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-RN2424(TE85LF)TR-ND - Tape & Reel (TR) 264-RN2424(TE85LF)CT-ND - Cut Tape (CT) 264-RN2424(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2424(TE85L,F) |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2424(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 100mA, 1V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package S-Mini |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11178 € | 55,89 € |
| 1.000 | 0,09949 € | 99,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08386 € | 251,58 € |
| 6.000 | 0,07597 € | 455,82 € |
| 9.000 | 0,07195 € | 647,55 € |
| 15.000 | 0,06743 € | 1.011,45 € |
| 21.000 | 0,06476 € | 1.359,96 € |
| 30.000 | 0,06215 € | 1.864,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

