
RN2412TE85LF | |
|---|---|
DigiKey Part Number | RN2412TE85LFTR-ND - Tape & Reel (TR) RN2412TE85LFCT-ND - Cut Tape (CT) RN2412TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2412TE85LF |
Description | TRANS PREBIAS PNP 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package S-Mini |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06496 € | 32,48 € |
| 1.000 | 0,05735 € | 57,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04765 € | 142,95 € |
| 6.000 | 0,04275 € | 256,50 € |
| 9.000 | 0,04025 € | 362,25 € |
| 15.000 | 0,03744 € | 561,60 € |
| 21.000 | 0,03577 € | 751,17 € |
| 30.000 | 0,03415 € | 1.024,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

