
RN2112,LF(CT | |
|---|---|
DigiKey Part Number | RN2112LF(CTTR-ND - Tape & Reel (TR) RN2112LF(CTCT-ND - Cut Tape (CT) RN2112LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2112,LF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN2112,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04380 € | 21,90 € |
| 1.000 | 0,03850 € | 38,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03076 € | 92,28 € |
| 6.000 | 0,02743 € | 164,58 € |
| 9.000 | 0,02573 € | 231,57 € |
| 15.000 | 0,02382 € | 357,30 € |
| 21.000 | 0,02268 € | 476,28 € |
| 30.000 | 0,02158 € | 647,40 € |
| 75.000 | 0,01916 € | 1.437,00 € |
| 150.000 | 0,01766 € | 2.649,00 € |
| 300.000 | 0,01640 € | 4.920,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

