SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2107,LXHF(CT

DigiKey Part Number
264-RN2107LXHF(CTTR-ND - Tape & Reel (TR)
264-RN2107LXHF(CT-ND - Cut Tape (CT)
264-RN2107LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2107,LXHF(CT
Description
TRANS PREBIAS PNP 50V 0.1A SSM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
100 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.870
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05280 €158,40 €
6.0000,04752 €285,12 €
9.0000,04482 €403,38 €
15.0000,04178 €626,70 €
21.0000,03999 €839,79 €
30.0000,03824 €1.147,20 €
75.0000,03440 €2.580,00 €
150.0000,03239 €4.858,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15500 €1,55 €
1000,09690 €9,69 €
5000,07150 €35,75 €
1.0000,06328 €63,28 €
Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16000 €1,60 €
1000,09980 €9,98 €
5000,07370 €36,85 €
1.0000,06524 €65,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €