
RN1425TE85LF | |
|---|---|
DigiKey Part Number | 264-RN1425TE85LFTR-ND - Tape & Reel (TR) 264-RN1425TE85LFCT-ND - Cut Tape (CT) 264-RN1425TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1425TE85LF |
Description | TRANS PREBIAS NPN 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 470 Ohms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 100mA, 1V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 300 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16520 € | 16,52 € |
| 500 | 0,12370 € | 61,85 € |
| 1.000 | 0,11027 € | 110,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08525 € | 255,75 € |
| 6.000 | 0,07737 € | 464,22 € |
| 9.000 | 0,07334 € | 660,06 € |
| 15.000 | 0,06882 € | 1.032,30 € |
| 21.000 | 0,06614 € | 1.388,94 € |
| 30.000 | 0,06354 € | 1.906,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

