Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1130MFV,L3F

DigiKey Part Number
RN1130MFVL3FTR-ND - Tape & Reel (TR)
RN1130MFVL3FCT-ND - Cut Tape (CT)
RN1130MFVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1130MFV,L3F
Description
TRANS PREBIAS NPN 50V 0.1A VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
RN1130MFV,L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09700 €0,97 €
1000,06000 €6,00 €
5000,04364 €21,82 €
1.0000,03836 €38,36 €
2.0000,03388 €67,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02611 €208,88 €
16.0000,02351 €376,16 €
24.0000,02218 €532,32 €
40.0000,02068 €827,20 €
56.0000,01980 €1.108,80 €
80.0000,01894 €1.515,20 €
200.0000,01705 €3.410,00 €
400.0000,01614 €6.456,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €