Parametric Equivalent
Parametric Equivalent

RN1108,LF(CT | |
|---|---|
DigiKey Part Number | 264-RN1108LF(TR-ND - Tape & Reel (TR) 264-RN1108LF(CT-ND - Cut Tape (CT) 264-RN1108LF(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1108,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04364 € | 21,82 € |
| 1.000 | 0,03836 € | 38,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03065 € | 91,95 € |
| 6.000 | 0,02733 € | 163,98 € |
| 9.000 | 0,02563 € | 230,67 € |
| 15.000 | 0,02373 € | 355,95 € |
| 21.000 | 0,02260 € | 474,60 € |
| 30.000 | 0,02150 € | 645,00 € |
| 75.000 | 0,01909 € | 1.431,75 € |
| 150.000 | 0,01760 € | 2.640,00 € |
| 300.000 | 0,01634 € | 4.902,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |



