
HN1D02F(TE85L,F) | |
|---|---|
DigiKey Part Number | HN1D02F(TE85LF)TR-ND - Tape & Reel (TR) HN1D02F(TE85LF)CT-ND - Cut Tape (CT) HN1D02F(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1D02F(TE85L,F) |
Description | DIODE ARRAY GP 80V 100MA SM6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | HN1D02F(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,08430 € | 84,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08264 € | 247,92 € |
| 6.000 | 0,06214 € | 372,84 € |
| 9.000 | 0,04906 € | 441,54 € |
| 15.000 | 0,04789 € | 718,35 € |
| 21.000 | 0,04773 € | 1.002,33 € |
| 30.000 | 0,04668 € | 1.400,40 € |
| 75.000 | 0,04577 € | 3.432,75 € |
| 150.000 | 0,04518 € | 6.777,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

