HN1C01FE-GR,LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 7.367
Unit Price: 0,28000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1C01FE-GR,LF

DigiKey Part Number
264-HN1C01FE-GR,LFTR-ND - Tape & Reel (TR)
264-HN1C01FE-GR,LFCT-ND - Cut Tape (CT)
264-HN1C01FE-GR,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1C01FE-GR,LF
Description
TRANS 2NPN DUAL 50V 150MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
HN1C01FE-GR,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
100mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
1000,07930 €7,93 €
5000,05812 €29,06 €
1.0000,05127 €51,27 €
2.0000,04549 €90,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03938 €157,52 €
8.0000,03539 €283,12 €
12.0000,03336 €400,32 €
20.0000,03107 €621,40 €
28.0000,02971 €831,88 €
40.0000,02839 €1.135,60 €
100.0000,02550 €2.550,00 €
200.0000,02371 €4.742,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €