Direct

HDWG31GXZSTA | |
|---|---|
DigiKey Part Number | 264-HDWG31GXZSTA-ND |
Manufacturer | |
Manufacturer Product Number | HDWG31GXZSTA |
Description | HDD 16TB 3.5" SATA III 5V/12V |
Customer Reference | |
Detailed Description | Magnetic Disk (HDD) 16TB SATA III 3.5" 5V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 16TB | |
Memory Type | Magnetic Disk (HDD) | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 65°C | |
Weight | - | |
Size / Dimension | 147.00mm x 101.85mm x 26.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,13000 € | 353,13 € |
| Unit Price without VAT: | 353,13000 € |
|---|---|
| Unit Price with VAT: | 413,16210 € |


