


HDEPW21GEA51F | |
|---|---|
DigiKey Part Number | HDEPW21GEA51F-ND |
Manufacturer | |
Manufacturer Product Number | HDEPW21GEA51F |
Description | 12TB 3.5" SATA III 5V/12V |
Customer Reference | |
Detailed Description | 12TB SATA III 3.5" 5V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 12TB | |
Memory Type | - | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Size / Dimension | 147.00mm x 101.85mm x 26.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,53000 € | 336,53 € |
| 20 | 295,83150 € | 5.916,63 € |
| Unit Price without VAT: | 336,53000 € |
|---|---|
| Unit Price with VAT: | 393,74010 € |



