
GT30J65MRB,S1E | |
|---|---|
DigiKey Part Number | 264-GT30J65MRBS1E-ND |
Manufacturer | |
Manufacturer Product Number | GT30J65MRB,S1E |
Description | IGBT 650V 60A TO-3P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 60 A 200 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | GT30J65MRB,S1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 30A | |
Power - Max | 200 W | |
Switching Energy | 1.4mJ (on), 220µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 75ns/400ns | |
Test Condition | 400V, 15A, 56Ohm, 15V | |
Reverse Recovery Time (trr) | 200 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P(N) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 25 | 1,85880 € | 46,47 € |
| 100 | 1,51640 € | 151,64 € |
| 500 | 1,24194 € | 620,97 € |
| 1.000 | 1,15380 € | 1.153,80 € |
| 2.000 | 1,14245 € | 2.284,90 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,84930 € |

