


DF2S30CT,L3F | |
|---|---|
DigiKey Part Number | DF2S30CTL3FTR-ND - Tape & Reel (TR) DF2S30CTL3FCT-ND - Cut Tape (CT) DF2S30CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S30CT,L3F |
Description | TVS DIODE 23VWM CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S30CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23V | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7.2pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,03010 € | 3,01 € |
| 500 | 0,02926 € | 14,63 € |
| 1.000 | 0,02754 € | 27,54 € |
| 5.000 | 0,02596 € | 129,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02446 € | 244,60 € |
| 20.000 | 0,01549 € | 309,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

