


DCL541L01(T,E(O | |
|---|---|
DigiKey Part Number | 264-DCL541L01(TE(OTR-ND - Tape & Reel (TR) 264-DCL541L01(TE(OCT-ND - Cut Tape (CT) 264-DCL541L01(TE(ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCL541L01(T,E(O |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.3ns, 18.3ns | |
Pulse Width Distortion (Max) | 2.8ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,79400 € | 37,94 € |
| 100 | 3,04820 € | 304,82 € |
| 500 | 2,76510 € | 1.382,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,56223 € | 3.843,34 € |
| 3.000 | 2,48104 € | 7.443,12 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 5,92020 € |

