
CUS10F40,H3F | |
|---|---|
DigiKey Part Number | 264-CUS10F40,H3FTR-ND - Tape & Reel (TR) 264-CUS10F40,H3FCT-ND - Cut Tape (CT) 264-CUS10F40,H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS10F40,H3F |
Description | DIODE SCHOTTKY 40V 1A USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS10F40,H3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 74pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package USC |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,07834 € | 39,17 € |
| 1.000 | 0,06933 € | 69,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05785 € | 173,55 € |
| 6.000 | 0,05206 € | 312,36 € |
| 9.000 | 0,04910 € | 441,90 € |
| 15.000 | 0,04578 € | 686,70 € |
| 21.000 | 0,04381 € | 920,01 € |
| 30.000 | 0,04189 € | 1.256,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


